Add To Favorites
Product Overview
Digi-Key Part Number C650H-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

C650H

Description PWR SUPPLY BASE DC MOD 650W
Expanded Description 650W 5 Slot AC DC Configurable Power Supply Chassis
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets C Series
Featured Product C Series Power Supplies
Online Catalog C-Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series C
Part Status Active
User Configuration -
Type Standard
Number of Positions 5
Voltage - Input 85 ~ 264 VAC
Power (Watts) 650W
Voltage - Isolation 4kV (4000V)
Efficiency 92%
Features -
Operating Temperature -20°C ~ 70°C (With Derating)
Size / Dimension 10.98" L x 5.00" W (279.0mm x 127.0mm)
Height 2.5" (63.5mm)
Approvals CE, cURus
 
You May Also Be Interested In
  • C050S05 - Sanken | C050S05-ND DigiKey Electronics
  • C050S05
  • Sanken
  • MODULE DC PS 50W 5V 10A
  • Unit Price 42.55000
  • C050S05-ND
  • C450H - Sanken | C450H-ND DigiKey Electronics
  • C450H
  • Sanken
  • PWR SUPPLY UNIT BASE 450W
  • Unit Price 150.80000
  • C450H-ND
Additional Resources
Standard Package ? 4
Other Names C650H DK

04:20:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 175.45000 175.45
10 166.98000 1,669.80
25 160.93000 4,023.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback