Add To Favorites
Product Overview
Digi-Key Part Number C450H-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

C450H

Description PWR SUPPLY UNIT BASE 450W
Expanded Description 450W 5 Slot AC DC Configurable Power Supply Chassis
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets C Series
Featured Product C Series Power Supplies
Online Catalog C-Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series C
Part Status Active
User Configuration -
Type Standard
Number of Positions 5
Voltage - Input 85 ~ 264 VAC
Power (Watts) 450W
Voltage - Isolation 4kV (4000V)
Efficiency 91%
Features -
Operating Temperature -20°C ~ 70°C (With Derating)
Size / Dimension 10.00" L x 5.00" W (254.0mm x 127.0mm)
Height 2.5" (63.5mm)
Approvals CE, cURus
 
You May Also Be Interested In
  • C050S24 - Sanken | C050S24-ND DigiKey Electronics
  • C050S24
  • Sanken
  • MODULE DC PS 50W 24V 2.5A
  • Unit Price 42.55000
  • C050S24-ND
  • C150S12 - Sanken | C150S12-ND DigiKey Electronics
  • C150S12
  • Sanken
  • MODULE DC PS 150W 12V 13A
  • Unit Price 57.80000
  • C150S12-ND
  • C150S05 - Sanken | C150S05-ND DigiKey Electronics
  • C150S05
  • Sanken
  • MODULE DC PS 150W 5V 26A
  • Unit Price 57.80000
  • C150S05-ND
Additional Resources
Standard Package ? 6
Other Names C450H DK

02:48:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.80000 150.80
10 143.52000 1,435.20
25 138.32000 3,458.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback