Add To Favorites
Product Overview
Digi-Key Part Number C300H-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

C300H

Description PWR SUPPLY UNIT BASE 300W
Expanded Description 300W 4 Slot AC DC Configurable Power Supply Chassis
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets C Series
Featured Product C Series Power Supplies
Online Catalog C-Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series C
Part Status Active
User Configuration -
Type Standard
Number of Positions 4
Voltage - Input 85 ~ 264 VAC
Power (Watts) 300W
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Features -
Operating Temperature -20°C ~ 70°C (With Derating)
Size / Dimension 10.00" L x 4.06" W (254.0mm x 103.0mm)
Height 2.5" (63.5mm)
Approvals CE, cURus
 
You May Also Be Interested In
  • C050S24 - Sanken | C050S24-ND DigiKey Electronics
  • C050S24
  • Sanken
  • MODULE DC PS 50W 24V 2.5A
  • Unit Price 42.55000
  • C050S24-ND
  • C450H - Sanken | C450H-ND DigiKey Electronics
  • C450H
  • Sanken
  • PWR SUPPLY UNIT BASE 450W
  • Unit Price 150.80000
  • C450H-ND
Additional Resources
Standard Package ? 6
Other Names C300H DK

13:33:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.11000 133.11
10 124.41000 1,244.10
25 120.06000 3,001.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback