Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Contact Type Pitch - Mating Shrouding Number of Positions Number of Positions Loaded Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Features Contact Length - Mating Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Ingress Protection
   
8MM-11-0004-02-279191 Datasheet 8MM-11-0004-02-279191 - Preci-Dip 1212-1384-2-ND CONN HDR 4POS 2.54MM SMD R/A 0
Standard Lead Time 7 Weeks
0.73716 2,300
Non-Stock
?
Tape & Reel (TR)? 8mm Active Header Male Pin 0.100" (2.54mm) Unshrouded 4 All 1
-
Surface Mount, Right Angle Solder
-
Pick and Place 0.157" (4.00mm) Gold 10µin (0.25µm) Black
-
8MM-11-0004-02-279191 Datasheet 8MM-11-0004-02-279191 - Preci-Dip 1212-1384-1-ND CONN HDR 4POS 2.54MM SMD R/A 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
8mm Discontinued at Digi-Key Header Male Pin 0.100" (2.54mm) Unshrouded 4 All 1
-
Surface Mount, Right Angle Solder
-
Pick and Place 0.157" (4.00mm) Gold 10µin (0.25µm) Black
-
8MM-11-0004-02-279191 Datasheet 8MM-11-0004-02-279191 - Preci-Dip 1212-1384-6-ND CONN HDR 4POS 2.54MM SMD R/A 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
8mm Discontinued at Digi-Key Header Male Pin 0.100" (2.54mm) Unshrouded 4 All 1
-
Surface Mount, Right Angle Solder
-
Pick and Place 0.157" (4.00mm) Gold 10µin (0.25µm) Black
-
Results per Page
Page 1/1

11:32:56 2/26/2017