Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features
   
8FM-78-0002-02-278191 Datasheet 8FM-78-0002-02-278191 - Preci-Dip 1212-1379-2-ND SMD SOCKET LOW PRO SINGLE ROW 0
Standard Lead Time 7 Weeks
0.53718 2,300 Tape & Reel (TR)?
Alternate Packaging
8FM Active Socket Female Socket Board to Board 2 All 0.100" (2.54mm) 1
-
Surface Mount, Right Angle Solder Push-Pull Gold Flash Black 0.096" (2.44mm)
-
-55°C ~ 125°C UL94 V-0 Tin
-
-
Pick and Place
8FM-78-0002-02-278191 Datasheet 8FM-78-0002-02-278191 - Preci-Dip 1212-1379-1-ND SMD SOCKET LOW PRO SINGLE ROW 778 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
8FM Active Socket Female Socket Board to Board 2 All 0.100" (2.54mm) 1
-
Surface Mount, Right Angle Solder Push-Pull Gold Flash Black 0.096" (2.44mm)
-
-55°C ~ 125°C UL94 V-0 Tin
-
-
Pick and Place
8FM-78-0002-02-278191 Datasheet 8FM-78-0002-02-278191 - Preci-Dip 1212-1379-6-ND SMD SOCKET LOW PRO SINGLE ROW 778 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
8FM Active Socket Female Socket Board to Board 2 All 0.100" (2.54mm) 1
-
Surface Mount, Right Angle Solder Push-Pull Gold Flash Black 0.096" (2.44mm)
-
-55°C ~ 125°C UL94 V-0 Tin
-
-
Pick and Place
Results per Page
Page 1/1

07:28:28 2/22/2017