• Obsolete item.
Product Overview
Digi-Key Part Number P16793-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UL64064-L08

Description LED MODULE 25DEG BEAM 3000K
Expanded Description LED Lighting COBs, Engines, Modules LED Module - White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UL64064-Lxx
Product Training Modules Fresnel Lens LED Module
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series -
Packaging ? -
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test -
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test 72 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 25°
Features -
Size / Dimension 64.00mm Diameter
Height 15.40mm
Light Emitting Surface (LES) 50.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 15
Other Names P16793

06:47:44 2/27/2017

Send Feedback