Add To Favorites
Product Overview
Digi-Key Part Number 1195-2183-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

09452451560

Description CONN MOD COUPLER 8P8C TO 8P8C
Expanded Description Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 09452451560 Drawing
PushPull Catalog
3D Model 09452451560.stp
Online Catalog Harting PushPull Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® PushPull
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Mounting Type Panel Mount, Flange (2 Hole)
Mounting Feature -
Ratings Cat6
Shielding Shielded
Shell Material, Finish Plastic
Contact Finish -
Contact Finish Thickness -
Contact Material -
Housing Material -
Shield Material -
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-2183
9452451560

15:40:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.76000 20.76
10 18.73700 187.37
25 17.95200 448.80
50 16.83000 841.50
100 16.26900 1,626.90
250 15.37140 3,842.85
500 14.92260 7,461.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback