Add To Favorites
Product Overview
Digi-Key Part Number 1195-2160-ND
Quantity Available 264
Can ship immediately
Manufacturer

Manufacturer Part Number

09451451560

Description CONN MOD PLUG 8P8C SHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features -
Shielding Shielded
Ratings Cat6
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length 2.441" (62.00mm)
Color Yellow
Wire Gauge 22-27 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Nickel
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-2160
9451451560

03:39:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.02000 34.02
10 30.71100 307.11
25 29.42400 735.60
50 27.58500 1,379.25
100 26.66550 2,666.55
250 25.19432 6,298.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback