Add To Favorites
Product Overview
Digi-Key Part Number 1195-3432-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

09451451520

Description CONN MOD PLUG 8P8C SHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Cable Clamp, Housing
Shielding Shielded
Ratings Cat6a
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length -
Color -
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Nickel
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1195-5576-ND 9451151520 Harting Bag 68 - Immediate
36.13000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1195-3432

06:49:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.56000 18.56
10 16.75000 167.50
25 16.04800 401.20
50 15.04500 752.25
100 14.54350 1,454.35
250 13.74112 3,435.28
500 13.33990 6,669.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback