Add To Favorites
Product Overview
Digi-Key Part Number 1195-2157-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

09451451100

Description CONN MOD PLUG 8P4C SHIELDED
Expanded Description Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p4c
Features -
Shielding Shielded
Ratings Cat5
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length -
Color Black
Wire Gauge 22-24 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Nickel
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Additional Resources
Standard Package ? 1
Other Names 1195-2157
9451451100

09:55:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.43000 19.43
10 18.03800 180.38
25 16.18760 404.69
50 15.72500 786.25
100 13.87500 1,387.50
250 12.95000 3,237.50
500 12.67250 6,336.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback