Add To Favorites
Product Overview
Digi-Key Part Number 1195-2096-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

09352250421

Description CONN MOD PLUG 8P8C SHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Cable Clamp, Housing
Shielding Shielded
Ratings Cat6
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length 2.717" (69.00mm)
Color Black
Wire Gauge 22-27 AWG
Contact Finish -
Contact Finish Thickness -
Contact Material -
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 1195-2096
9352250421

18:06:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.76000 38.76
10 34.98700 349.87
25 33.52000 838.00
50 31.42500 1,571.25
100 30.37750 3,037.75
250 28.70152 7,175.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback