Add To Favorites
Product Overview
Digi-Key Part Number 1195-2090-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

09352250331

Description CONN MOD COUPLER 8P8C TO 8P8C
Expanded Description Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® PushPull
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Mounting Type Panel Mount, Flange (2 Hole)
Mounting Feature -
Ratings Cat6
Shielding Shielded
Shell Material, Finish Plastic
Contact Finish -
Contact Finish Thickness -
Contact Material -
Housing Material -
Shield Material -
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 09352210331
1195-2090
9352250331

17:41:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.56000 29.56
10 26.68700 266.87
25 25.56800 639.20
50 23.97000 1,198.50
100 23.17100 2,317.10
250 21.89260 5,473.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback