Add To Favorites
Product Overview
Digi-Key Part Number 1195-2091-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

09352210401

Description CONN MOD PLUG 8P4C SHIELDED
Expanded Description Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p4c
Features Cable Clamp, Housing
Shielding Shielded
Ratings Cat5
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length 2.874" (73.00mm)
Color -
Wire Gauge 22-24 AWG
Contact Finish -
Contact Finish Thickness -
Contact Material -
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 1195-2091
9352210401

14:18:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.35000 42.35
10 38.22600 382.26
25 36.62400 915.60
50 34.33500 1,716.75
100 33.19050 3,319.05
250 31.35932 7,839.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback