• Obsolete item.
Product Overview
Digi-Key Part Number 1195-2089-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

09352210311

Description CONN MOD COUPLER 8P8C TO 8P8C
Expanded Description Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
09352250311-ND 09352250311 Harting Bulk ? 0
32.50000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® PushPull
Part Status Obsolete
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Mounting Type Board Mounted
Mounting Feature -
Ratings Cat5
Shielding Shielded
Shell Material, Finish Zinc Die Cast, Nickel Plated
Contact Finish -
Contact Finish Thickness -
Contact Material -
Housing Material -
Shield Material -
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 1195-2089
9352210311

06:55:27 2/23/2017

Send Feedback