Add To Favorites
Product Overview
Digi-Key Part Number 1189-2139-ND
Quantity Available 690
Can ship immediately
Manufacturer

Manufacturer Part Number

35PZA82M8X12.5

Description CAP ALUM POLY 82UF 20% 35V T/H
Expanded Description 82µF ±20% 35V Aluminum Polymer Capacitor Radial, Can 27 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PZA Series Overview
PZA Series Datasheet
Product Training Modules PZA Series Solid Polymer Electrolytic Capacitor
Featured Product PZA Series Capacitors
Online Catalog PZA Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PZA
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2.3A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 1189-2139

06:56:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 3.20
10 2.58500 25.85
25 2.35000 58.75
50 2.25600 112.80
100 1.97400 197.40
250 1.69200 423.00
500 1.50400 752.00
1,000 1.31600 1,316.00
5,000 1.22200 6,110.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback