Add To Favorites
Product Overview
Digi-Key Part Number 1175-1477-ND
Quantity Available 7,474
Can ship immediately
Manufacturer

Manufacturer Part Number

243-16-1-03

Description CONN IC DIP SOCKET 16POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 243-16-1-03 Drawing
Featured Product IC, PLCC Sockets and Adapters
Online Catalog Sockets for ICs, Transistors
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length 0.124" (3.15mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 20 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,240
Other Names 1175-1477
243-16-1-03-ND
24316103

02:29:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22500 2.25
50 0.16800 8.40
100 0.15600 15.60
250 0.13800 34.50
500 0.13200 66.00
1,000 0.10800 108.00
2,500 0.09900 247.50
5,000 0.09600 480.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback