Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1144-1265-ND
Quantity Available
Manufacturer

Manufacturer Part Number

08KENG3EAM-R

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Part Number Guide
Medical Filters
KEN, M Series
Product Training Modules EMI Filter Products
Featured Product KE Series General Purpose Filters
Online Catalog KEN Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series KEN
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 8A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features -
Features Bleed Resistor
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm
Panel Thickness 0.032" ~ 0.063" (0.80mm ~ 1.60mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 210
Other Names 1144-1265

07:18:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 5.85600 1,229.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback