Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1144-1118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

03KENG3EA

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Part Number Guide
KEN Series
Product Training Modules EMI Filter Products
Featured Product KE Series General Purpose Filters
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series KEN
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 3A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm
Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 210
Other Names 1144-1118

11:15:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 5.56800 1,169.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback