Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ZS1500-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

ZS1500

Description PROBE ACT VOLT 1.5GHZ .9PF 1MOHM
Expanded Description 10:1 Voltage Probe 1.5GHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance 20V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series ZS
Part Status Active
Type Voltage Probe
Attenuation Value 10:1
Bandwidth 1.5GHz
Resistance - Input 1M
Voltage - Max 20V
Capacitance - Input 0.9pF
Cable Length 51.181" (1300.00mm)
Color Black
Includes Adapter, Connector, Coding Rings, Copper Pad, Grounds, Hook, Leads, Manual, Tip
 
For Use With
Additional Resources
Standard Package ? 1

17:41:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,950.01000 1,950.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ZS1500-QUADPAK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,850.03000
Send Feedback