Add To Favorites
Product Overview
Digi-Key Part Number PP016-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

PP016

Description PASS PROBE 10:1 300MHZ-WAVEACE
Expanded Description 1:1, 10:1 Passive 10MHz, 300MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT I 600V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series WaveAce™
Part Status Active
Type Passive
Attenuation Value 1:1, 10:1
Bandwidth 10MHz, 300MHz
Resistance - Input 1M, 10M
Voltage - Max CAT I 600V
Capacitance - Input 46pF, 12pF
Cable Length 47.244" (1200.00mm)
Color Black
Includes Adjustment Tool, BNC Adapter, Code Rings, Ground Attachment and Lead, IC Test Tip, Replacement Tip, Sprung Hook
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:31:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 139.00000 139.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback