Add To Favorites
Product Overview
Digi-Key Part Number 1127-1537-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HMC702LP6CE

Description IC SYNTHESIZER W/SWEEPER 40-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HMC702LP6CE
Video File PLL Frequency Planning for Spurious Signal Elimination
Featured Product PLLs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 3:1
Differential - Input:Output Yes/No
Frequency - Max 14GHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-SMT (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1537

03:49:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.09000 31.09
10 28.67600 286.76
100 24.48720 2,448.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC702LP6CETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 22.23180
Send Feedback