Add To Favorites
Product Overview
Digi-Key Part Number 1127-1536-ND
Quantity Available 45
Can ship immediately

Factory Stock ?: 8,341
Manufacturer

Manufacturer Part Number

HMC701LP6CE

Description IC SYNTHESIZER W/SWEEPER 40-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC701LP6CE
Video File PLL Frequency Planning for Spurious Signal Elimination
Featured Product PLLs
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
Type Integer-N/Fractional-N
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 3:1
Differential - Input:Output Yes/No
Frequency - Max 8GHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1127-1536

10:12:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.88000 24.88
10 22.94400 229.44
100 19.59280 1,959.28
500 17.78820 8,894.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC701LP6CETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17.78820
Send Feedback