Add To Favorites
Product Overview
Digi-Key Part Number 1127-1535-ND
Quantity Available 9
Can ship immediately

Factory Stock ?: 120
Manufacturer

Manufacturer Part Number

HMC699LP5E

Description IC SYNTHESIZER 7GHZ INT-N 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC699LP5E
Video File PLL Frequency Planning for Spurious Signal Elimination
Featured Product PLLs
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Frequency - Max 1.3GHz
Divider/Multiplier Yes/No
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-SMT (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1535

01:28:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.80000 113.80
10 107.92700 1,079.27
100 97.64860 9,764.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC699LP5ETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: 93.97760
Send Feedback