Add To Favorites
Product Overview
Digi-Key Part Number 1127-2964-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC440QS16GE

Description IC PHASE FREQ DETECTOR 16-QSOP
Expanded Description RF Detector IC General Purpose 10MHz ~ 2.8GHz -10dBm ~ 10dBm 16-SSOP (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC440QS16G(E)
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Power Detectors
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
Frequency 10MHz ~ 2.8GHz
RF Type General Purpose
Input Range -10dBm ~ 10dBm
Accuracy -
Voltage - Supply 4.8 V ~ 5.2 V
Current - Supply 250mA
Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-2964

10:45:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.92000 114.92
10 109.48700 1,094.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1388-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 97.83900
  • Cut Tape (CT) ? : 1127-1388-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 574 - Immediate
  • Unit Price: 118.37000
  • Digi-Reel® ? : 1127-1388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 574 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback