Add To Favorites
Product Overview
Digi-Key Part Number 1122-1228-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

R85049/88-17W03

Description CONN BACKSHELL BANDING SZ 17 E
Expanded Description Olive Drab Connector Backshell, Banding 17, E
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets R85049/88 Drawing
Featured Product AS85049 Adapters and Band Straps
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Military, SAE AS85049
Part Status Active
Type Backshell, Banding
Cable Opening 0.625" (15.88mm)
Diameter - Outside 1.406" (35.71mm)
Shell Size - Insert 17, E
Thread Size -
Cable Exit 180°
Material Aluminum
Plating Cadmium
Shielding Shielded
Color Olive Drab
Features Self Locking
Ingress Protection -
Includes 2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1122-1228
1122-1228-MIL
CW2899-000

06:29:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.82000 45.82
10 43.12000 431.20
25 41.77240 1,044.31
50 39.07760 1,953.88
100 36.92150 3,692.15
250 35.84352 8,960.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback