Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1122-1226-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

R85049/88-17N02

Description CONN BACKSHELL BANDING SZ 17 E
Expanded Description Silver Connector Backshell, Banding 17, E
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets R85049/88 Drawing
Featured Product AS85049 Adapters and Band Straps
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Military, SAE AS85049
Part Status Active
Type Backshell, Banding
Cable Opening 0.500" (12.70mm)
Diameter - Outside 1.406" (35.71mm)
Shell Size - Insert 17, E
Thread Size -
Cable Exit 180°
Material Aluminum
Plating Electroless Nickel
Shielding Shielded
Color Silver
Features Self Locking
Ingress Protection -
Includes 2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Additional Resources
Standard Package ? 1
Other Names 1122-1226
1122-1226-MIL
CW4363-000

21:48:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.82000 45.82
10 43.12000 431.20
25 41.77240 1,044.31
50 39.07760 1,953.88
100 36.92150 3,692.15
250 35.84352 8,960.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback