Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number V40D120C-M3/IGITR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

V40D120C-M3/I

Description DIODE ARRAY SCHOTTKY 120V SMPD
Expanded Description Diode Array 1 Pair Common Cathode Schottky 120V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Packaging Information
V40D120C(H)-M
Product Training Modules Trench MOS Barrier Schottky Rectifiers
Featured Product TMBS® Rectifiers in SMPD Package
PCN Assembly/Origin DD-009-2015-Rev-0 09/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series eSMP®, TMBS®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 890mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 120V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package SMPD
 
Additional Resources
Standard Package ? 2,000
Other Names V40D120C-M3/IGITR

11:17:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.99500 7,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback