Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
V10D45C-M3/I Datasheet V10D45C-M3/I - Vishay Semiconductor Diodes Division V10D45C-M3/IGITR-ND DIODE ARRAY SCHOTTKY 45V 5A SMPD 2,000 - Immediate
0.81000 2,000 Tape & Reel (TR)?
Alternate Packaging
eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 45V 5A 580mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 45V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
V10D45C-M3/I Datasheet V10D45C-M3/I - Vishay Semiconductor Diodes Division V10D45C-M3/IGICT-ND DIODE ARRAY SCHOTTKY 45V 5A SMPD 3,371 - Immediate
1.82000 1 Cut Tape (CT)?
Alternate Packaging
eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 45V 5A 580mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 45V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
V10D45C-M3/I Datasheet V10D45C-M3/I - Vishay Semiconductor Diodes Division V10D45C-M3/IGIDKR-ND DIODE ARRAY SCHOTTKY 45V 5A SMPD 3,371 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 45V 5A 580mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 45V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
Results per Page
Page 1/1

20:50:45 2/21/2017