Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
V10D120C-M3/I Datasheet V10D120C-M3/I - Vishay Semiconductor Diodes Division V10D120C-M3/IGITR-ND DIODE ARRAY SCHOTTKY 120V SMPD 0
Standard Lead Time 14 Weeks
0.81000 4,000
Non-Stock
?
Tape & Reel (TR)? eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 120V 5A 940mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 120V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
V10D120C-M3/I Datasheet V10D120C-M3/I - Vishay Semiconductor Diodes Division V10D120C-M3/IGICT-ND DIODE ARRAY SCHOTTKY 120V SMPD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
eSMP®, TMBS® Discontinued at Digi-Key 1 Pair Common Cathode Schottky 120V 5A 940mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 120V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
V10D120C-M3/I Datasheet V10D120C-M3/I - Vishay Semiconductor Diodes Division V10D120C-M3/IGIDKR-ND DIODE ARRAY SCHOTTKY 120V SMPD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
eSMP®, TMBS® Discontinued at Digi-Key 1 Pair Common Cathode Schottky 120V 5A 940mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 120V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
Results per Page
Page 1/1

06:48:44 2/25/2017