Add To Favorites
Product Overview
Digi-Key Part Number 1102-5344-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BCM380P475T1K2A30

Description BCM BUS CONVERTER 48V 1200W
Expanded Description Bus Converter Module DC DC Converter 1 Output 47.5V 25.26A 260V - 410V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series VI Chip® BCM®
Packaging ? Tray ?
Part Status Active
Type Bus Converter Module
Number of Outputs 1
Voltage - Input (Min) 260V
Voltage - Input (Max) 410V
Voltage - Output 1 47.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 25.26A
Power (Watts) - Manufacture Series 1200W
Voltage - Isolation 4.242kV (4242V)
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case Module
Size / Dimension 2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
Operating Temperature -40°C ~ 125°C
Efficiency 97.9%
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 1102-5344

17:41:19 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 164.61000 164.61
10 159.30000 1,593.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback