Add To Favorites
Product Overview
Digi-Key Part Number 1102-5345-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

BCD380P475T1K2A30

Description BCM BUS CONV 48V 1200W DEMO
Expanded Description BCM380y475x1K2A30 VI Chip® BCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BCM380x475y1K2A3z Datasheet
Design Resources Development Tool Selector
Online Catalog VI Chip® BCM® 380 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series VI Chip® BCM®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Isolated
Power - Output 1200W
Voltage - Output 47.5V
Current - Output 25.7A
Voltage - Input 260 V ~ 410 V
Regulator Topology Buck
Frequency - Switching 1.18MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part BCM380y475x1K2A30
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1102-5345

19:27:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 319.20000 319.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback