Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1084-1014-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TCM320U

Description RF TXRX MODULE ISM<1GHZ WHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TSM3xx(C,U)
Design Resources Development Tool Selector
IoT Product Selector
Featured Product EnOcean Modules and Products - 902 MHz
Product Attributes Select All
Categories
Manufacturer

Enocean

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK
Frequency 902MHz
Data Rate 125kbps
Power - Output 3dBm
Sensitivity -98dBm
Serial Interfaces -
Antenna Type Integrated, Whip
Memory Size 32kB Flash, 2kB SRAM
Voltage - Supply 2.6 V ~ 3.3 V
Current - Receiving 33mA
Current - Transmitting 24mA
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
  • USB300U - Enocean | 1084-1017-ND DigiKey Electronics
  • USB300U
  • Enocean
  • TRANSCEIVER ENOCEAN USB
  • Unit Price 28.86000
  • 1084-1017-ND
  • STM332U - Enocean | 1084-1015-ND DigiKey Electronics
  • STM332U
  • Enocean
  • MODULE TEMPERATURE SENSOR
  • Unit Price 34.13000
  • 1084-1015-ND
  • TCM300U - Enocean | 1084-1022-1-ND DigiKey Electronics
  • TCM300U
  • Enocean
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price 22.68000
  • 1084-1022-1-ND
  • STM320U - Enocean | 1084-1016-ND DigiKey Electronics
  • STM320U
  • Enocean
  • MODULE WINDOW CONTACT SENSOR
  • Unit Price 29.14000
  • 1084-1016-ND
  • HSM100 - Enocean | 1084-1018-ND DigiKey Electronics
  • HSM100
  • Enocean
  • SENSOR HUMIDITY 5V 5% MODULE
  • Unit Price 23.40000
  • 1084-1018-ND
Additional Resources
Standard Package ? 100
Other Names 1084-1014
S3053-K320
TCM 320U

21:15:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.08000 1,908.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback