Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
TCM310U Datasheet TCM310U - Enocean 1084-1024-2-ND RF TXRX MODULE ISM<1GHZ 750 - Immediate
10.20000 250 Tape & Reel (TR)?
Alternate Packaging
-
Active General ISM < 1GHz
-
FSK 902MHz 125kbps 1dBm -98dBm UART Not Included
-
2.6 V ~ 3.5 V 33mA 24mA Surface Mount 0°C ~ 65°C Module
TCM310U Datasheet TCM310U - Enocean 1084-1024-1-ND RF TXRX MODULE ISM<1GHZ 1,184 - Immediate
14.73000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General ISM < 1GHz
-
FSK 902MHz 125kbps 1dBm -98dBm UART Not Included
-
2.6 V ~ 3.5 V 33mA 24mA Surface Mount 0°C ~ 65°C Module
TCM310U Datasheet TCM310U - Enocean 1084-1024-6-ND RF TXRX MODULE ISM<1GHZ 1,184 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General ISM < 1GHz
-
FSK 902MHz 125kbps 1dBm -98dBm UART Not Included
-
2.6 V ~ 3.5 V 33mA 24mA Surface Mount 0°C ~ 65°C Module
Results per Page
Page 1/1

05:38:00 2/21/2017