Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
TCM300U Datasheet TCM300U - Enocean 1084-1022-2-ND RF TXRX MODULE ISM<1GHZ 250 - Immediate
17.28000 250 Tape & Reel (TR)?
Alternate Packaging
-
Active General ISM < 1GHz
-
FSK 902MHz 125kbps 3dBm -98dBm
-
Not Included 32kB Flash, 2kB SRAM 2.6 V ~ 4.5 V 33mA 24mA Surface Mount -25°C ~ 85°C Module
TCM300U Datasheet TCM300U - Enocean 1084-1022-1-ND RF TXRX MODULE ISM<1GHZ 282 - Immediate
22.68000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General ISM < 1GHz
-
FSK 902MHz 125kbps 3dBm -98dBm
-
Not Included 32kB Flash, 2kB SRAM 2.6 V ~ 4.5 V 33mA 24mA Surface Mount -25°C ~ 85°C Module
TCM300U Datasheet TCM300U - Enocean 1084-1022-6-ND RF TXRX MODULE ISM<1GHZ 282 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General ISM < 1GHz
-
FSK 902MHz 125kbps 3dBm -98dBm
-
Not Included 32kB Flash, 2kB SRAM 2.6 V ~ 4.5 V 33mA 24mA Surface Mount -25°C ~ 85°C Module
Results per Page
Page 1/1

09:59:59 2/19/2017