Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
STM300U Datasheet STM300U - Enocean 1084-1023-2-ND RF TXRX MODULE ISM<1GHZ 250 - Immediate
20.16000 250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Scavenger Active General ISM < 1GHz
-
FSK 902MHz 125kbps 9.5dBm -98dBm
-
Not Included 32kB Flash, 2kB SRAM 2.1 V ~ 4.5 V 33mA 24mA Surface Mount -25°C ~ 85°C Module
STM300U Datasheet STM300U - Enocean 1084-1023-1-ND RF TXRX MODULE ISM<1GHZ 181 - Immediate
26.46000
-
Cut Tape (CT)?
Alternate Packaging
Scavenger Discontinued at Digi-Key General ISM < 1GHz
-
FSK 902MHz 125kbps 9.5dBm -98dBm
-
Not Included 32kB Flash, 2kB SRAM 2.1 V ~ 4.5 V 33mA 24mA Surface Mount -25°C ~ 85°C Module
STM300U Datasheet STM300U - Enocean 1084-1023-6-ND RF TXRX MODULE ISM<1GHZ 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Scavenger Discontinued at Digi-Key General ISM < 1GHz
-
FSK 902MHz 125kbps 9.5dBm -98dBm
-
Not Included 32kB Flash, 2kB SRAM 2.1 V ~ 4.5 V 33mA 24mA Surface Mount -25°C ~ 85°C Module
Results per Page
Page 1/1

22:17:42 1/21/2017