Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number MS27656T15B35P-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

MS27656T15B35P

Description CONN RCPT 37POS WALL MNT W/PINS
Expanded Description 37 Position Circular Connector Receptacle, Male Pins Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Online Catalog Military, MIL-DTL-38999 I
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Contact Finish Thickness 50µin (1.27µm)
Current Rating 5A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1069-1025
1069-1025-MIL
AMS27656T15B35P-ND
MS27656T15B35P-MIL

17:36:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.76000 48.76
5 42.80000 214.00
10 41.69700 416.97
25 39.04960 976.24
50 36.40220 1,820.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback