Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number MS27497T14B35S-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

MS27497T14B35S

Description CONN RCPT 37POS WALL MNT W/SCKT
Expanded Description 37 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Online Catalog Military, MIL-DTL-38999 II
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 14-35
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Contact Finish Thickness 50µin (1.27µm)
Current Rating 5A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1069-1027
1069-1027-MIL
AMS27497T14B35S-ND
MS27497T14B35S-MIL

17:19:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.87000 63.87
5 55.99600 279.98
10 53.66300 536.63
25 49.87200 1,246.80
50 45.78880 2,289.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback