Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number MS27484T10A35S-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

MS27484T10A35S

Description CONN PLUG 13POS STRAIGHT W/SCKT
Expanded Description 13 Position Circular Connector Plug, Female Sockets Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Online Catalog Military, MIL-DTL-38999 II
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 13
Shell Size - Insert 10-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Cadmium over Nickel Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness 50µin (1.27µm)
Current Rating 5A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 1069-1030
1069-1030-MIL
AMS27484T10A35S-ND
MS27484T10A35S-MIL

19:31:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.00000 55.00
5 48.25000 241.25
10 46.50000 465.00
25 43.25000 1,081.25
50 41.00000 2,050.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback