Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number MS27474T14B35S-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

MS27474T14B35S

Description CONN RCPT 37POS JAM NUT W/SCKT
Expanded Description 37 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Online Catalog Military, MIL-DTL-38999 II
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 14-35
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Contact Finish Thickness 50µin (1.27µm)
Current Rating 5A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Additional Resources
Standard Package ? 1
Other Names 1069-1031
1069-1031-MIL
AMS27474T14B35S-ND
MS27474T14B35S-MIL

04:01:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.61000 73.61
5 67.89000 339.45
10 60.38700 603.87
25 56.09920 1,402.48
50 52.16880 2,608.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback