Add To Favorites
Product Overview
Digi-Key Part Number 1053-1089-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-22-3TB

Description FAN AXIAL 80X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OA80 Series Datasheet
AC,DC Part Number Guide
Orion Fan Catalog
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Featured Product All-Metal IP5556 AC Fans
PCN Design/Specification OA80AP-22-3TB Redesign 08/Aug/2014
Online Catalog OA80 Series
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA80
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 17.0 CFM (0.481m³/min)
Static Pressure 0.070 in H2O (17.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 28 dB
Power (Watts) 12.0W
RPM 1950 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating 0.040A
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
  • G80P - Orion Fans | 1053-1382-ND DigiKey Electronics
  • G80P
  • Orion Fans
  • FAN GUARD PLASTIC 80MM
  • Unit Price 0.94000
  • 1053-1382-ND
Additional Resources
Standard Package ? 1
Other Names 1053-1089
OA80AP223TB

06:59:25 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.08000 16.08
10 15.31200 153.12
25 14.35520 358.88
100 12.72810 1,272.81
250 11.96252 2,990.63
500 11.72326 5,861.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback