Add To Favorites
Product Overview
Digi-Key Part Number 1053-1088-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-22-2WB

Description FAN AXIAL 80X38MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA80
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 25.0 CFM (0.708m³/min)
Static Pressure 0.160 in H2O (39.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 32 dB
Power (Watts) 12.0W
RPM 2400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating 0.050A
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
  • G80P - Orion Fans | 1053-1382-ND DigiKey Electronics
  • G80P
  • Orion Fans
  • FAN GUARD PLASTIC 80MM
  • Unit Price 0.94000
  • 1053-1382-ND
Additional Resources
Standard Package ? 1
Other Names 1053-1088
OA80AP222WB

10:38:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.08000 16.08
10 15.31200 153.12
25 14.35520 358.88
100 12.72810 1,272.81
250 11.96252 2,990.63
500 11.72326 5,861.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback