Add To Favorites
Product Overview
Digi-Key Part Number 1053-1553-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-11-1WB1855

Description FAN AXIAL 80X38MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA80
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 33.0 CFM (0.935m³/min)
Static Pressure 0.180 in H2O (44.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 35 dB(A)
Power (Watts) 13.0W
RPM 3200 RPM
Termination 2 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 0.95 lb (430.91g)
Current Rating -
Voltage Range 100 ~ 120VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 50000 Hrs @ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1553

10:09:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.41000 26.41
10 24.00800 240.08
25 23.20720 580.18
100 20.00630 2,000.63
250 19.60612 4,901.53
500 19.52610 9,763.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback