Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1053-1577-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OA280LFG221T

Description FAN AXIAL 323X141.5MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA280
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 323mm L x 323mm H
Width 141.5mm
Air Flow 1130.0 CFM (32.0m³/min)
Static Pressure 0.650 in H2O (161.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Kit
Noise 70 dB
Power (Watts) 158W
RPM 2700 RPM
Termination Terminal Block
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 140°F (-40 ~ 60°C)
Approvals -
Weight -
Current Rating 0.820A
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 40000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1577

08:07:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 210.54000 1,052.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback