Add To Favorites
Product Overview
Digi-Key Part Number 1053-1576-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

OA280LFG111T

Description FAN AXIAL 323X141.5MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA280
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 323mm L x 323mm H
Width 141.5mm
Air Flow 1130.0 CFM (32.0m³/min)
Static Pressure 0.650 in H2O (161.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Kit
Noise 70 dB
Power (Watts) 148W
RPM 2700 RPM
Termination Terminal Block
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 140°F (-40 ~ 60°C)
Approvals -
Current Rating 1.5A
Voltage Range 100 ~ 125VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 40000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1576

17:34:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 210.54000 210.54
10 193.11600 1,931.16
25 181.50000 4,537.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback