Add To Favorites
Product Overview
Digi-Key Part Number 1053-1071-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OA280AN-22-1TB18

Description FAN AXIAL 280X80MM BALL 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA280
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 280mm L x 280mm H
Width 80mm
Air Flow 1130.0 CFM (32.0m³/min)
Static Pressure 0.780 in H2O (194.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 70 dB
Power (Watts) 158W
RPM 2700 RPM
Termination Terminal Block
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 140°F (-40 ~ 60°C)
Approvals -
Weight -
Current Rating 0.820A
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 40000 Hrs @ 40°C
 
You May Also Be Interested In
  • G280 - Orion Fans | 1053-1374-ND DigiKey Electronics
  • G280
  • Orion Fans
  • FAN GUARD METAL 280MM
  • Unit Price 5.39000
  • 1053-1374-ND
Additional Resources
Standard Package ? 1
Other Names 1053-1071
OA280AN221TB18

10:05:46 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 148.50000 148.50
10 133.65000 1,336.50
25 131.67000 3,291.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback