Add To Favorites
Product Overview
Digi-Key Part Number 1053-1549-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

OA2543AN-22-1WB1856

Description FAN AXIAL 254X89MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA2543AN
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 254mm Dia
Width 89mm
Air Flow 930.0 CFM (26.34m³/min)
Static Pressure 0.780 in H2O (194.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 66 dB(A)
Power (Watts) 105W
RPM 3300 RPM
Termination 2 Wire Leads
Ingress Protection IP56 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 4.6 lbs (2.1kg)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 50000 Hrs @ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1549

13:16:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.65000 108.65
10 97.78700 977.87
25 96.33840 2,408.46
100 88.37070 8,837.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback