Add To Favorites
Product Overview
Digi-Key Part Number 1053-1574-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

OA225LFG111T

Description FAN AXIAL 320X141.5MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA225
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 320mm L x 320mm H
Width 141.5mm
Air Flow 600.0 CFM (16.99m³/min)
Static Pressure 0.550 in H2O (137.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Kit
Noise 59 dB(A)
Power (Watts) 72W
RPM 2800 RPM
Termination Terminal Block
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals -
Current Rating 0.700A
Voltage Range 100 ~ 125VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 40000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1574

16:31:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 172.26000 172.26
10 158.00400 1,580.04
25 148.50000 3,712.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback