Add To Favorites
Product Overview
Digi-Key Part Number 1053-1056-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

OA225AN-11-1TB18

Description FAN AXIAL 225X80MM BALL 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA225
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 225mm Dia
Width 80mm
Air Flow 600.0 CFM (16.99m³/min)
Static Pressure 0.670 in H2O (166.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 61 dB
Power (Watts) 72W
RPM 2800 RPM
Termination Terminal Block
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 140°F (-40 ~ 60°C)
Approvals TUV
Weight -
Current Rating 0.700A
Voltage Range 100 ~ 125VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 40000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1056
OA225AN111TB18

18:12:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.90000 108.90
10 98.01000 980.10
25 96.55800 2,413.95
100 88.57200 8,857.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback