Add To Favorites
Product Overview
Digi-Key Part Number 1053-1544-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

OA205AN-22-1TB1856

Description FAN AXIAL 205X72MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA205AN
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 205mm L x 205mm H
Width 72mm
Air Flow 650.0 CFM (18.41m³/min)
Static Pressure 1.080 in H2O (269.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 68 dB(A)
Power (Watts) 105W
RPM 3200 RPM
Termination 2 Terminals
Ingress Protection IP56 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 5.1 lbs (2.3kg)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 50000 Hrs @ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1544

22:43:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.38000 96.38
10 86.73900 867.39
25 85.45400 2,136.35
100 78.38620 7,838.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback