Add To Favorites
Product Overview
Digi-Key Part Number 1053-1589-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

OA172LFG111T

Description FAN AXIAL 204X77.5MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA172
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 204mm L x 204mm H
Width 77.5mm
Air Flow 235.0 CFM (6.65m³/min)
Static Pressure 0.700 in H2O (174.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Kit
Noise 52 dB
Power (Watts) 35W
RPM 3200 RPM
Termination 2 Terminals
Ingress Protection IP54 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1589

18:25:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.89000 63.89
10 57.89900 578.99
25 53.90560 1,347.64
100 48.91430 4,891.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback